| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 49869-9102 |
| Series: | 49869 - T20 Bulb Socket |
| Connector Type: | T20 Bulb Socket |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Copper |
| Wire Size: | AVS .5 - .85 / FLRY-A .75 mm² |
| Wire Insulation Diameter: | 1.8 - 2.2 mm |
| Part Aliases: | 0498699102 |
| SKU: | MOL49869-9102 |
49869-9102
Specifications
Detailed Description
Illuminate your T20 bulb socket connection with our Single Type Terminal. Designed for easy installation, this pre-tin plated brass connector ensures a secure and reliable fit. Perfect for power applications, it accommodates wire sizes from AVS .5 to .85 and FLRY-A .75 mm², with insulation diameters of 1.8 to 2.2 mm. Whether crimped or compressed, its contact area plated with tin-copper guarantees optimal conductivity. Packaged in a convenient reel, it's a must-have for any connector setup. Rest assured, this component is crafted with quality and compliance in mind. Explore its versatile applications in automotive, industrial, and beyond.

