50-16-0281

Heilind Number:MOL50-16-0281
Manufacturer:Molex
Manufacturer Number:50-16-0281
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

15.88mm Pitch Phenolic Range Receptacle Housing, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-16-0281
Color:Black
Series:2481 - Range Receptacle
Connector Type:Range Receptacle
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:15.88 mm
Operating Temperature Range:0 - 150 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0050160281 2481
SKU:MOL50-16-0281

Detailed Description

Enhance the functionality of your range with this essential connector. Designed for optimal performance, it features a sleek black finish and is part of the 2481 Series Range Receptacle. With two contacts and a single row, it ensures seamless connectivity. The 15.88mm pitch and durable construction make it ideal for signal applications. Certified for quality and safety, it is RoHS compliant and suitable for use in a wide operating temperature range. Whether for maintenance or upgrades, this connector is a must-have for your toolkit.