| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-36-1685 |
| Color: | Black |
| Series: | 1545 |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0050361685 1545-R1-1 |
| Contact Detail: | 1x2 |
| SKU: | MOL50-36-1685 |
50-36-1685
| Heilind Number: | MOL50-36-1685 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-36-1685 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power circuit connections with our Standard .093" Black Receptacle. Crafted from durable Nylon, this connector features two contacts in a single row, with a 6.3mm pitch for secure attachment. Operating smoothly in temperatures ranging from -55 to 105°C, it's ideal for various applications. With UL and CSA agency certifications, rest assured of its quality and safety standards. The housing is glow wire capable and polarized for easy mating, with a locking feature for added security. Perfect for wire-to-wire setups, this connector is RoHS compliant, making it an eco-friendly choice for your projects. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 06/03/2016 | GCM 10735392 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. The pictures below show an example of the possible differences. | Download | |||

