| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-36-1686 |
| Color: | Black |
| Series: | 1545 |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0050361686 1545-P1-1 |
| Contact Detail: | 1x2 |
| SKU: | MOL50-36-1686 |
50-36-1686
| Heilind Number: | MOL50-36-1686 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-36-1686 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power circuit connections with our black Standard .093" connector, featuring a nylon housing for durable performance. With two contacts in a single row, it offers reliable connectivity in various applications. The 6.3mm pitch ensures secure attachment, while its operating temperature range of -55 to 105°C guarantees functionality in diverse environments. This plug connector is UL and CSA certified, meeting stringent quality standards. Its polarized design and locking feature provide added safety, making it ideal for wire-to-wire connections. RoHS compliant, it's an environmentally responsible choice for your projects. Upgrade to our Standard .093" connector for efficient and secure power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 06/03/2016 | GCM 10735392 - Product Component Change. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. The pictures below show an example of the possible differences. | Download | |||

