| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-36-1693 |
| Color: | Black |
| Series: | 1991 |
| Connector Type: | Standard .093" |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 6.3 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.3 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0050361693 1991-4P2-1 |
| Contact Detail: | 1x4 |
| SKU: | MOL50-36-1693 |
50-36-1693
| Heilind Number: | MOL50-36-1693 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-36-1693 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.36mm Diameter, .093 Pin and Socket Plug Housing with Positive Latch, 4 Circuits, with Pre-bent Mounting Ears, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your power connections with our Standard .093" Connector. Featuring a sleek black design from our 1991 series, this plug is crafted for optimal performance. Constructed with durable nylon housing and boasting four contacts in a single row, it ensures efficient power transmission. With a 6.3mm pitch and UL/CSA certifications, this connector guarantees safety and reliability. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Its polarized design and locking capability provide added security, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your wire-to-wire connection setup with this essential component.

