| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-37-5093 |
| Color: | Natural |
| Series: | 5264 |
| Connector Type: | Mini-SPOX |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050375093 5264-09 |
| SKU: | MOL50-37-5093 |
50-37-5093
Specifications
Detailed Description
Enhance your connectivity with our Mini-SPOX receptacle, featuring a natural color that seamlessly blends in with its surroundings. This single-row connector boasts nine contacts, offering ample space for signal transmission. With a compact pitch of 2.5mm, it is perfect for applications where space is limited. Crafted for durability, it can withstand operating temperatures ranging from -40 to 105°C, ensuring reliable performance in various environments. Designed for easy assembly, it is polarized for error-free mating. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Elevate your wire-to-board connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/04/2022 | 512485 - Packaging method/quantity changing. Due to DU discrepancy between MFG plant and SCH, DU needs to be adapted to MFG Plant | Download | |||

