| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-37-5113 |
| Color: | Natural |
| Series: | 5264 |
| Connector Type: | Mini-SPOX |
| Gender: | Receptacle |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050375113 5264-11 |
| SKU: | MOL50-37-5113 |
50-37-5113
Specifications
Detailed Description
Enhance your signal connections with our Mini-SPOX Receptacle, designed for seamless integration in wire-to-board setups. Featuring 11 gold-plated contacts in a single row, this connector ensures reliable performance in a compact 2.5mm pitch. With a natural finish and RoHS compliance, it meets stringent environmental standards without compromising on quality. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various circuit applications. The polarized design guarantees accurate mating, while the absence of a locking feature allows for easy installation and removal. Elevate your connectivity solutions with this durable and efficient Mini-SPOX Receptacle.

