| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-37-5153 |
| Color: | Natural |
| Series: | 5264 |
| Connector Type: | Mini-SPOX |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Mini-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050375153 5264-15 |
| SKU: | MOL50-37-5153 |
50-37-5153
Specifications
Detailed Description
Enhance your connectivity with our Mini-SPOX 15-contact receptacle, designed for seamless signal transmission in a variety of applications. This natural-colored connector, featuring a 2.5mm pitch, boasts reliability even in demanding environments, with an operating temperature range of -40 to 105°C. Its polarized mating ensures secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-board setups, this component is a crucial addition to your electronic projects, offering quality performance and ease of use. Upgrade your connectivity solutions with our Mini-SPOX receptacle.

