| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9010 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579010 70066-0009 |
| SKU: | MOL50-57-9010 |
50-57-9010
| Heilind Number: | MOL50-57-9010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9010 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your wire-to-board connections with our Single Row SL Crimp Housing. This version A housing features 10 non-polarized circuits, ideal for signal applications. With a durable polyester alloy construction in sleek black, it offers reliable performance in a wide operating temperature range. The 2.54mm pitch allows for secure connections, and its stackable design adds versatility. RoHS compliant and meeting material flammability standards, this housing ensures both safety and environmental responsibility. Perfect for various connector systems, it's a crucial component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||

