| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9016 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579016 70066-0015 |
| SKU: | MOL50-57-9016 |
50-57-9016
| Heilind Number: | MOL50-57-9016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9016 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this single-row SL Crimp Housing in Version A, designed for optimal performance. Featuring 16 circuits in a sleek black finish, this non-polarized housing is a versatile addition to any setup. With a 2.54mm pitch and amperage of 3A, it ensures efficient signal transmission. Crafted from durable polyester alloy, it offers reliable operation in a wide temperature range from -40 to 105°C. Stackable and RoHS compliant, this housing is a high-quality solution for wire-to-board connections. Upgrade your system with the SL Crimp Housing today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

