| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9204 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579204 70066-0073 |
| SKU: | MOL50-57-9204 |
50-57-9204
| Heilind Number: | MOL50-57-9204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9204 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our SL Crimp Housing in Version C, featuring a sleek black design with front ribs for added durability. Engineered for optimal performance, this single-row housing accommodates 4 circuits, making it ideal for signal transmission applications. Crafted from a high-quality polyester alloy, it ensures reliable conductivity while meeting RoHS compliance standards for environmental responsibility. With a 2.54mm pitch and operating temperature range of -40 to 105 °C, it offers versatility for various industrial settings. Its keying feature provides secure mating, while its receptacle gender and wire-to-board connector system offer easy installation. Upgrade your electronic assemblies with this essential component, designed for efficiency and longevity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |


