| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9206 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579206 70066-0075 |
| SKU: | MOL50-57-9206 |
50-57-9206
| Heilind Number: | MOL50-57-9206 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9206 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector system with our SL Crimp Housing. This single-row housing, Version C, features front ribs for added durability and secure connections. With 6 circuits, it's perfect for signal applications. Made of high-quality polyester alloy, it ensures reliable performance in a wide temperature range. The black housing is not only sleek but also RoHS compliant. Its 2.54mm pitch and keying feature guarantee precise alignment. Upgrade your wire to board setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

