| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9210 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579210 70066-0079 |
| SKU: | MOL50-57-9210 |
50-57-9210
| Heilind Number: | MOL50-57-9210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9210 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our SL Crimp Housing, featuring a sleek black design and durable polyester alloy construction. This single-row receptacle, part of our 70066 series, offers 10 circuits with a 2.54mm pitch, ideal for signal applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures efficient performance in various environments. The inclusion of front ribs and keying ensures secure mating, while its RoHS compliance showcases our commitment to environmental responsibility. Elevate your wire-to-board connections with this high-quality connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||

