50-57-9219

Heilind Number:MOL50-57-9219
Manufacturer:Molex
Manufacturer Number:50-57-9219
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SL Crimp Housing, Single Row, Version C, Front Ribs, 19 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9219
Color:Black
Series:70066
Amperage:3 A
Connector Type:SL
Gender:Receptacle
Number of Contacts:19
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0050579219 70066-0088
SKU:MOL50-57-9219

Detailed Description

Enhance your electronic connections with this SL Crimp Housing, featuring a sleek Single Row design with Version C specifications. Boasting 19 Circuits, this housing ensures efficient signal transmission. Crafted in a striking Black color, it adds a touch of sophistication to your setup. Made from a durable Polyester Alloy, it guarantees longevity and reliability. With a 2.54 mm pitch and a 3 A amperage, it's perfect for various applications. With keying for added security and RoHS compliance for environmental peace of mind, this connector is a must-have for any project requiring wire to board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Upgrade your connectivity solutions with the SL Crimp Housing.