| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9312 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579312 70066-0116 |
| SKU: | MOL50-57-9312 |
50-57-9312
| Heilind Number: | MOL50-57-9312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9312 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your signal circuits with this Single Row SL Crimp Housing. Featuring a durable polyester alloy construction in sleek black, it's designed for reliable performance in a variety of applications. With 12 circuits and a 2.54mm pitch, it offers efficient connectivity. The keying feature ensures proper alignment, while its RoHS compliance highlights its environmentally friendly design. Whether for industrial or DIY projects, this connector system is essential for seamless wire-to-board connections. Its stackable design adds versatility, while the operating temperature range of -40 to 105 °C guarantees functionality in different environments. Upgrade your setup with this essential component, part of our extensive range of connectors and housings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 51021-0700 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 7 Circuits, Natural | ![]() |


