| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9319 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579319 70066-0123 |
| SKU: | MOL50-57-9319 |
50-57-9319
Specifications
Detailed Description
Enhance your connectivity solutions with our Single Row Crimp Housing, Version D. Designed with precision and functionality in mind, this housing features Back Ribs for added stability and durability. With 19 Circuits, it provides ample room for your wiring needs. The sleek Black color adds a touch of sophistication to your setup. Crafted from high-quality Polyester Alloy, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Its 2.54 mm pitch and 3 A amperage make it ideal for signal applications. RoHS compliant and stackable for convenience, this housing is a must-have component for your projects. Discover the seamless integration of form and function with our SL Crimp Housing.

