| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9320 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579320 70066-0124 |
| SKU: | MOL50-57-9320 |
50-57-9320
| Heilind Number: | MOL50-57-9320 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9320 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your electronic components with this SL Crimp Housing. Featuring a single row design with back ribs for added stability, it accommodates 20 circuits for efficient signal transmission. The black polyester alloy construction ensures durability, while the 2.54mm pitch allows for secure wire-to-board connections. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this housing is suitable for various applications. RoHS compliant and stackable, it offers both convenience and environmental responsibility. Upgrade your connectivity solutions with the versatile SL Crimp Housing.

