| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9324 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579324 70066-0128 |
| SKU: | MOL50-57-9324 |
50-57-9324
| Heilind Number: | MOL50-57-9324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9324 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our SL Crimp Housing, Single Row, Version D. Featuring back ribs for added stability, this housing accommodates 24 circuits with ease. The sleek black design not only looks professional but also ensures efficient signal transmission. Constructed from durable polyester alloy, it can withstand temperatures ranging from -40 to 105 °C, making it perfect for various applications. With a pitch of 2.54 mm and stackable design, it offers versatility in assembly. RoHS compliant, this housing guarantees environmental responsibility. Upgrade your connector system with this essential component, designed for optimal performance in wire-to-board setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

