| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-57-9503 |
| Color: | Black |
| Series: | 70066 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050579503 70066-0212 |
| SKU: | MOL50-57-9503 |
50-57-9503
| Heilind Number: | MOL50-57-9503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-57-9503 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 3 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our SL Crimp Housing, featuring a single row design in Version H with Polarized Friction Lock for secure connections. This black housing accommodates 3 circuits, ideal for signal applications. Made of durable Polyester Alloy, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Its 2.54 mm pitch and receptacle gender make it compatible for wire to board connections. The housing is RoHS compliant, meeting environmental standards. Facilitating easy assembly, it can be stacked and securely locked to mating parts. Upgrade your connector system with our high-quality SL Crimp Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

