50-65-0012

Heilind Number:MOL50-65-0012
Manufacturer:Molex
Manufacturer Number:50-65-0012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-65-0012
Color:Black
Series:70022 - SL
Accessory Type:Panel Mount
Connector Type:SL
Number of Contacts:12
Material:Polyester
Component Type:Panel Mount
Number of Contacts Loaded:12
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0050650012 70022-0012
SKU:MOL50-65-0012

Detailed Description

Upgrade your panel with our 70022 - SL Black Panel Mount Accessory, designed for easy installation and reliable performance. Featuring 12 contacts, this polyester component ensures secure connectivity. Certified by CSA and UL for compliance with standards LR19980 and E29179, rest assured of its quality. Each package includes 12 contacts, with RoHS compliance for environmental responsibility. With a lock to the mating part, guarantee a secure fit. Perfect for enhancing your modular Ethernet and fiber optic connectors, this accessory is a must-have for any professional setup. Elevate your connectivity with this essential RJ Connector Accessory.