50-65-0022

Heilind Number:MOL50-65-0022
Manufacturer:Molex
Manufacturer Number:50-65-0022
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-65-0022
Color:Black
Series:70022 - SL
Accessory Type:Panel Mount
Connector Type:SL
Number of Contacts:22
Material:Polyester
Component Type:Panel Mount
Packaging:Bag
Number of Contacts Loaded:22
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0050650022 70022-0022
SKU:MOL50-65-0022

Detailed Description

Enhance your networking setup with this sleek Black Panel Mount SL Connector, designed for seamless integration in any environment. With 22 contacts loaded and a durable polyester construction, it ensures reliable performance for your Ethernet and fiber optic connections. Certified by CSA and UL, it meets stringent quality standards while also being RoHS compliant for environmentally conscious operations. Its convenient lock-to-mating part feature guarantees secure connectivity, making it an essential component for any RJ connector system. Packaged in a bag for easy storage and organization, it's the perfect accessory for your modular setup. Upgrade your networking game with this essential component.