| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-65-0048 |
| Color: | Black |
| Series: | 70022 - SL |
| Accessory Type: | Panel Mount |
| Connector Type: | SL |
| Number of Contacts: | 48 |
| Material: | Polyester |
| Component Type: | Panel Mount |
| Number of Contacts Loaded: | 48 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL50-65-0048 |
50-65-0048
| Heilind Number: | MOL50-65-0048 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-65-0048 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount, 48 Circuits

