| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-65-0204 |
| Color: | Black |
| Series: | 70018 - SL |
| Accessory Type: | Panel Mount |
| Connector Type: | SL |
| Number of Contacts: | 4 |
| Material: | Polyester |
| Component Type: | Panel Mount |
| Packaging: | Bag |
| Number of Contacts Loaded: | 4 |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0050650204 70018-0003 |
| SKU: | MOL50-65-0204 |
50-65-0204
| Heilind Number: | MOL50-65-0204 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-65-0204 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily install RJ connectors with this Panel Mount accessory in sleek black. Designed for efficient connectivity, this component features a durable polyester construction and accommodates 4 contacts. With a secure locking mechanism and RoHS compliance, it ensures reliable performance. Ideal for use in various applications, it comes packaged in a convenient bag for easy storage and access. Upgrade your setup with this essential connector accessory.

