| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-2022 |
| Color: | Natural |
| Series: | 42022 |
| Amperage: | 20 A |
| Connector Type: | MLX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MLX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0050842022 4202202C |
| Contact Detail: | 2 |
| SKU: | MOL50-84-2022 |
50-84-2022
Specifications
Detailed Description
Enhance your power connectivity with our Natural MLX Series Receptacle. Designed for optimal performance, this connector features a durable Nylon housing and two contacts, ensuring reliable power transmission. With a 20A amperage and panel mount setup, it's perfect for various applications. Meeting stringent standards for material flammability and operating temperatures, from -55 to 105°C, this connector guarantees safety and efficiency. Its polarized design and lock to mating part feature further enhance its functionality. RoHS compliant and holding UL and CSA certifications, you can trust in its quality and performance. Upgrade your wiring setup with our MLX Receptacle for seamless and secure connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0026 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 2.79 x 0.51mm | ![]() |
| Molex 19003-0071 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 213814-1103 | Mega-Fit Plug Housing, Single Row, 3 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-3063 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3089 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 39100-1802 | 8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 50-57-9420 | SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black | ![]() |
| Molex 50-84-1025 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-2042 | 2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuits, Natural | ![]() |
| Molex 51021-0200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 2 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2019 | 507108 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 03/17/2014 | GCM 10628217 - New, Modified, Or Replacement Tooling. | Download | |||


