| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500334-0160 |
| Color: | Black |
| Series: | 500334 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2.5 mm |
| Mated Width: | 5.3 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5003340160 |
| SKU: | MOL500334-0160 |
500334-0160
| Heilind Number: | MOL500334-0160 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500334-0160 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, 16 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack Connector, designed for seamless board-to-board integration. With a sleek black finish and gold-plated brass contacts, it ensures reliable signal transmission. Featuring 16 contacts in a 2-row configuration, this Surface Mount connector boasts a low-profile design with a .5mm pitch, perfect for space-constrained applications. Operating at up to 50V and -40 to 105°C, it guarantees performance in diverse environments. The vertical orientation and lockable feature provide secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for mezzanine and board stacking, this connector is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515198 - Equipment Transfer, Production Transfer or Rearrangement. production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. From japan sub to molex kagoshima plant. | Download | |||
| 01/31/2020 | 508101 - Transfer or Rearrangement Reason for Change. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

