| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500334-0800 |
| Color: | Black |
| Series: | 500334 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2.5 mm |
| Mated Width: | 5.3 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5003340800 |
| SKU: | MOL500334-0800 |
500334-0800
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for optimal performance, this straight orientation connector features 80 gold-plated contacts, ensuring reliable signal transmission. With a low profile and surface mount termination method, it seamlessly integrates into your PCB layout. Operating at temperatures ranging from -40 to 105°C, it guarantees durability in various environments. Its compact vertical orientation and 0.5mm pitch make it ideal for space-constrained applications. RoHS compliant and featuring a lock to mating part, it offers both environmental responsibility and secure connections. Elevate your electronic designs with this high-quality, efficient connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2024 | 515198 - Equipment Transfer, Production Transfer or Rearrangement. production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. From japan sub to molex kagoshima plant. | Download | |||

