| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50039-8000 |
| Series: | 50039 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| SKU: | MOL50039-8000.P |
50039-8000
Specifications
Detailed Description
Easily streamline your crimping process with our Cut Strip - 2.50mm Pitch Mizu-P25 Crimp Terminal. Designed for efficient connectivity, this female terminal is a must-have for any project requiring precise and reliable termination. Crafted with high-quality phosphor bronze and featuring a durable tin plating, it ensures optimal performance and longevity. Rest assured, it complies with RoHS standards, making it a sustainable choice for your applications. Whether you're a professional or DIY enthusiast, this terminal is a versatile solution for various connectors, pin & socket housings, and contacts. Upgrade your toolkit with this essential component and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 33000-0002 | Cut Strip - MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33012-2002 | Cut Strip - MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2061 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 50039-8000 | 2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Reel | ![]() |
| Molex 52117-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/19/2023 | 513659 - Packaging Method/Quantity Changing. In order to standard Paper reel sealing method(from Foam viscose mode to Paper core nailing) | Download | |||
| 11/01/2020 | 508908 - Supplier Change. molex metal supplier xin furukawa wuxi is forced to close mfg facility by Chinese gvnt due to new zoning changes. molex is qualifying additional metal suppliers currently approved in molex supply chain | Download | |||


