50039-8100

Heilind Number:MOL50039-8100
Manufacturer:Molex
Manufacturer Number:50039-8100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch Mizu-P25 Crimp Terminal, 50039, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50039-8100
Series:50039 - Mizu-P25 Waterproof
Connector Type:Mizu-P25 Waterproof
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:250 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Contact Termination Plating Thickness:.914 µm
Wire Size:20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.8 - 1.9 mm
Part Aliases:0500398100
SKU:MOL50039-8100

Detailed Description

Introducing the Mizu-P25 Waterproof Female Connector, a reliable solution for your signal circuit applications. Crafted with durable phosphor bronze contacts plated with tin, it ensures efficient and secure connectivity. With a maximum voltage rating of 250V, it meets high-performance standards. Suitable for 22-20 AWG wire sizes, it offers versatility in installation. RoHS compliant and featuring a waterproof design, it guarantees longevity and reliability in various environments. Whether for industrial or personal use, this connector is essential for seamless wire-to-wire connections.