50058-8000

Heilind Number:MOL50058-8000.P
Manufacturer:Molex
Manufacturer Number:50058-8000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50058-8000
Series:50058
Amperage:1 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL50058-8000.P

Detailed Description

Enhance your connectivity projects with this high-quality Cut Strip featuring a 1.25mm Pitch PicoBlade Female Crimp Terminal. Designed for seamless integration, it boasts Tin (Sn) Plating, ideal for 28-32 AWG wires. This versatile component, part of the 50058 series, ensures reliable performance with an amperage rating of 1A. Crafted with precision, its Female gender and Crimp termination method guarantee secure and efficient connections. The Contact Material, Phosphor Bronze, and Contact Plating, Tin, further enhance its durability. Rest assured, this component is ROHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential connector for seamless operation in various applications.