| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500592-0200 |
| Color: | Natural |
| Series: | 500592 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Part Aliases: | 5005920200 |
| SKU: | MOL500592-0200 |
500592-0200
| Heilind Number: | MOL500592-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500592-0200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Inner Positive Lock, Single Row, 2 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our natural-colored receptacle housing, perfect for accommodating 2 contacts in a single row with a 2.5mm pitch. Crafted from durable polyester, this housing is designed for optimal signal transmission in wire-to-wire or wire-to-board connector systems. Operating seamlessly within a wide temperature range of -40 to 85°C, it ensures reliable performance in various environments. With RoHS compliance, you can trust in both its quality and environmental responsibility. Upgrade your connectors with this essential component, ideal for a range of applications.

