| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500592-0300 |
| Color: | Natural |
| Series: | 500592 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Part Aliases: | 5005920300 |
| SKU: | MOL500592-0300 |
500592-0300
Specifications
Detailed Description
Enhance your electrical connections with our three-contact receptacle housing, designed for optimal performance in signal circuit applications. Constructed with durable polyester material, this natural-colored housing ensures reliable conductivity and longevity. With a 2.5mm pitch and compatibility for wire-to-wire or wire-to-board connections, it offers versatility for various setups. Operating seamlessly in temperatures ranging from -40 to 85°C, it guarantees consistent functionality even in harsh environments. RoHS compliant and packaged for convenience, this housing is a must-have component for your connector systems. Elevate your projects with the assurance of quality and precision, only with this essential pin and socket housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/02/2021 | 510435 - Supplier Change. molex identified an internal shortage of resin supply with what would create a challenge to fulfill all orders, therefore we identified an alternative sourcing. | Download | |||

