500592-0400

Heilind Number:MOL500592-0400
Manufacturer:Molex
Manufacturer Number:500592-0400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500592-0400
Color:Natural
Series:500592
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Part Aliases:5005920400
SKU:MOL500592-0400

Detailed Description

Enhance your electronic connections with our durable receptacle housing, crafted from high-quality polyester for reliable performance. Featuring four contacts in a single row layout with a 2.5mm pitch, this component is perfect for signal circuit applications. Operating seamlessly in a wide temperature range from -40 to 85°C, it guarantees optimal functionality even in challenging environments. Whether for wire-to-wire or wire-to-board connections, this housing offers easy installation and secure connectivity. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your connector systems with this essential component, designed for lasting quality and performance.