500592-0500

Heilind Number:MOL500592-0500
Manufacturer:Molex
Manufacturer Number:500592-0500
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500592-0500
Color:Natural
Series:500592
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Part Aliases:5005920500
SKU:MOL500592-0500

Detailed Description

Enhance your connection setup with this high-quality receptacle housing, featuring a natural color finish for a sleek appearance. Crafted from durable polyester material, it ensures reliability in various applications. With five contacts organized in a single row and a 2.5mm pitch, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 85°C, this housing is a versatile choice for wire to wire or wire to board connectors. Compliant with RoHS standards, it guarantees eco-friendly manufacturing. Upgrade your connector system with this essential component.