500592-0600

Heilind Number:MOL500592-0600
Manufacturer:Molex
Manufacturer Number:500592-0600
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500592-0600
Color:Natural
Series:500592
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Part Aliases:5005920600
SKU:MOL500592-0600

Detailed Description

Enhance your connection system with this high-quality receptacle housing, crafted from durable polyester for long-lasting performance. Featuring six contacts in a single row, with a 2.5mm pitch, it ensures seamless signal transmission. Suitable for wire-to-wire or wire-to-board applications, this housing is versatile and efficient. With a wide operating temperature range of -40 to 85°C, it's perfect for various environments. Additionally, its RoHS compliance guarantees eco-friendly manufacturing. Elevate your connector setup with this essential component.