500593-0200

Heilind Number:MOL500593-0200
Manufacturer:Molex
Manufacturer Number:500593-0200
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Single Row, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500593-0200
Color:Natural
Series:500593
Gender:Plug
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:5005930200
SKU:MOL500593-0200

Detailed Description

Enhance your wiring setups with our 2-Contact Pin & Socket Housing, designed for seamless signal transmission. Crafted from durable polyester, this natural-colored housing ensures reliable performance in a variety of environments, with an operating temperature range from -40 to 85°C. Perfect for single-row configurations, it features a 2.5mm pitch for secure connections. RoHS compliant and packaged in a convenient bag, it's a must-have for any project requiring efficient wire-to-wire connectivity.