| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500593-0300 |
| Color: | Natural |
| Series: | 500593 |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Part Aliases: | 5005930300 |
| SKU: | MOL500593-0300 |
500593-0300
| Heilind Number: | MOL500593-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500593-0300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connectivity with this three-contact, natural-colored plug housing. Crafted from durable polyester, it ensures reliable performance in various environments, with an operating temperature range from -40 to 85 °C. Featuring a 2.5 mm pitch and a single row design, it offers easy installation for wire-to-wire connections. RoHS compliant and packaged in a convenient bag, this connector system is perfect for a range of applications. Its high-quality construction and signal integrity make it a vital component in any electronic setup.

