500593-0400

Heilind Number:MOL500593-0400
Manufacturer:Molex
Manufacturer Number:500593-0400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Single Row, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500593-0400
Color:Natural
Series:500593
Gender:Plug
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:5005930400
SKU:MOL500593-0400

Detailed Description

Enhance your signal connectivity with our 4-contact Pin & Socket Housing, designed for seamless wire-to-wire connection. Crafted from durable polyester, this housing ensures reliable performance in various environments, with an operating temperature range of -40 to 85°C. Its 2.5mm pitch and single-row layout make it perfect for streamlined circuit applications. RoHS compliant and featuring a natural color, it's a sustainable and visually unobtrusive choice for your setup. Whether for industrial or DIY projects, trust in the quality and versatility of this essential connector component.