500593-0500

Heilind Number:MOL500593-0500
Manufacturer:Molex
Manufacturer Number:500593-0500
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Single Row, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500593-0500
Color:Natural
Series:500593
Gender:Plug
Housing Material:Polyester
Number of Contacts:5
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:5005930500
SKU:MOL500593-0500

Detailed Description

Enhance your electrical connections with our 5-Contact Wire-to-Wire Pin and Socket Housing. Crafted from durable polyester, this natural-colored connector boasts a 2.5mm pitch, ideal for signal applications. Operating seamlessly in temperatures ranging from -40 to 85°C, it ensures reliable performance in various environments. Its single-row design offers straightforward installation, while its RoHS compliance underscores our commitment to sustainability. Perfect for both professional and DIY projects, this housing guarantees secure and efficient connectivity. Upgrade your setup today with this essential component.