500593-0600

Heilind Number:MOL500593-0600
Manufacturer:Molex
Manufacturer Number:500593-0600
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Plug Housing, Single Row, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500593-0600
Color:Natural
Series:500593
Gender:Plug
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:5005930600
SKU:MOL500593-0600

Detailed Description

Enhance your circuit connections with our 6-contact Pin & Socket Housing, designed for efficient signal transmission. Crafted from durable polyester, this component ensures reliable performance in a variety of applications. With a pitch of 2.5mm and a single row configuration, it offers easy integration into your setup. Operating seamlessly in temperatures ranging from -40 to 85°C, it guarantees stability in diverse environments. RoHS compliant and boasting high-quality construction, it meets industry standards for sustainability. Perfect for wire-to-wire connections, this housing is a must-have for any electronic project requiring secure and efficient signal transfer.