500593-0800

Heilind Number:MOL500593-0800
Manufacturer:Molex
Manufacturer Number:500593-0800
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch CP-2.5 Mini Wire-to-Wire Plug Housing, Single Row, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500593-0800
Color:Natural
Series:500593
Gender:Plug
Housing Material:Polyester
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Material:Polyester
Operating Temperature Range:-40 - 85 °C
Circuit Application:Signal
Connector System:Wire to Wire
Glow Wire Capable:No
Stackable:No
Part Aliases:5005930800
SKU:MOL500593-0800

Detailed Description

Easily connect and secure wires with this 8-contact Pin & Socket Housing, designed for efficient signal transmission. Crafted from durable polyester material, it ensures longevity and reliable performance even in challenging environments. With a compact 2.5mm pitch and single-row configuration, it offers space-saving convenience. Operating seamlessly in temperatures ranging from -40 to 85°C, it's suitable for a wide range of applications. RoHS compliant, it meets international standards for environmental responsibility. Whether for industrial or DIY projects, this connector system is a must-have for seamless wire-to-wire connections. Packaged in a convenient bag, it's ready for immediate use.