| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-1607 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -25 - 85 °C |
| Number of Contacts Loaded: | 16 |
| Polarized to Mate: | Yes |
| Part Aliases: | 5006381607 |
| SKU: | MOL500638-1607 |
500638-1607
Specifications
Detailed Description
Enhance the security and reliability of your connectivity with our MicroClasp Terminal Position Assurance in Brown. Designed for 16 contacts, this essential accessory ensures a snug fit, even in high-vibration environments. Crafted from durable polyester and compliant with RoHS standards, it guarantees long-lasting performance while prioritizing environmental responsibility. With a low operating temperature range of -25 to 85 °C, it's suitable for a wide range of applications. Its polarized design and easy-to-use features make it a must-have for any RJ connector setup. Each pack comes conveniently packaged in a bag for easy storage and organization. Elevate your connectivity game today with this essential component.

