| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500638-1907 |
| Color: | Brown |
| Series: | 500638 - MicroClasp |
| Connector Type: | MicroClasp |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| SKU: | MOL500638-1907 |
500638-1907
| Heilind Number: | MOL500638-1907 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500638-1907 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer, Gray, 19 Circuits

