| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500654-0619 |
| Color: | Black, Gray |
| Series: | 500654 |
| Amperage: | 1.5 A |
| Number of Contacts: | 6 |
| Contact Material: | Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug |
| Number of Contacts Loaded: | 6 |
| Shielded: | Yes |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Wire Insulation Diameter: | 1.20 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5006540619 |
| SKU: | MOL500654-0619 |
500654-0619
Specifications
Detailed Description
Enhance your connectivity with this high-speed plug, a reliable component designed for seamless wire-to-wire integration. Crafted from durable polycarbonate and polyester materials, it ensures longevity and performance in various applications. Featuring six stainless steel contacts, each rated for 1.5A at 125V, this plug guarantees efficient power transmission. With a compact 2mm pitch and vertical orientation, it optimizes space and facilitates easy installation. The shielded design and polarization to mate offer added security and stability in operation. Suitable for wire sizes 24-28 AWG and with a locking mechanism for secure mating, this connector is a versatile solution for your connectivity needs. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your connection setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 513778- Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2023 and target to complete in Q1 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/30/2023 | 513766 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the beginning of Q4 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

