| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500654-0809 |
| Color: | Black, Gray |
| Series: | 500654 |
| Amperage: | 1.5 A |
| Number of Contacts: | 8 |
| Contact Material: | Stainless Steel |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Polycarbonate, Polyester |
| Orientation: | Vertical |
| Component Type: | Plug |
| Number of Contacts Loaded: | 8 |
| Shielded: | Yes |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Wire Insulation Diameter: | 1.20 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5006540809 |
| SKU: | MOL500654-0809 |
500654-0809
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Plug component, featuring a sleek design in Black and Gray. Engineered for high performance, it boasts a 1.5 A amperage and 125 V voltage, ensuring reliable power transmission. With eight stainless steel contacts and a durable construction of Polycarbonate and Polyester, it guarantees long-lasting functionality. Perfect for vertical installations, it offers seamless integration in various setups. Each Plug is carefully packaged in a bag for convenience. Designed for optimal efficiency, it accommodates wire sizes ranging from 24 AWG to 28 AWG, with a shielded and polarized configuration for added safety. Meeting industry standards for quality and durability, this component is ideal for a wide range of applications in the technological landscape. Elevate your connectivity solutions with this essential Plug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 513778- Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2023 and target to complete in Q1 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/30/2023 | 513766 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 2.0 I/O lines from Japan to Molex Vietnam production facility. The transfer will started in Q2 2023 and target to complete at the beginning of Q4 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||

