500655-0609

Heilind Number:MOL500655-0609
Manufacturer:Molex
Manufacturer Number:500655-0609
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2.00mm Pitch Serial I/O Connector, Socket Kit, Wire-to-Wire Crimp Type, Without Flange, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500655-0609
Color:Black, Gray
Series:500655
Amperage:1.5 A
Number of Contacts:6
Number of Rows:2
Contact Material:Phosphor Bronze, Steel
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V AC/DC
Shield Type:Full Shield
Material:Polycarbonate, Polyester
Number of Ports:1
Orientation:Vertical
Component Type:Receptacle
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Number of Contacts Loaded:6
Mating Cycles:750
Shielded:Yes
Polarized to Mate:Yes
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Wire
Termination Pitch:2 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Part Aliases:5006550609
SKU:MOL500655-0609

Detailed Description

Elevate your connectivity with this high-speed receptacle, engineered for optimal performance in demanding environments. Featuring a sleek black and gray design, it boasts a durable construction with full shielding for reliable signal integrity. With six contacts and a 1.5A amperage, it offers seamless power delivery, while its straight body orientation and 2mm pitch ensure easy installation. Operating efficiently in temperatures ranging from -40 to 85°C, this component is built to last, with a lifespan of 750 mating cycles. RoHS compliant and designed for wire-to-wire connections, it's the perfect solution for high-speed data transfer applications.