| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500762-0481 |
| Color: | Black |
| Series: | 500762 - CMC |
| Amperage: | 6 A |
| Connector Type: | CMC |
| Number of Contacts: | 48 |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 48 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.5 mm, 3.5 mm, 3.7 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | Yes |
| Shroud Type: | Closed Ends |
| Part Aliases: | 5007620481 |
| SKU: | MOL500762-0481 |
500762-0481
Specifications
Detailed Description
Enhance your electronic connections with the CMC series 500762, featuring a sleek black design and high-quality construction for reliable performance. This right angle connector boasts 48 contacts in 4 rows, offering efficient power delivery with a 6A amperage and 14V DC voltage. Its copper alloy contact material ensures durability, while solder or weld termination methods provide flexibility in installation. With a pitch range of 2.5mm to 3.7mm, it accommodates various PCB layouts, and its tray packaging simplifies handling. Operating in a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. RoHS compliant and lead-free process capable, it meets environmental standards without compromising on quality. Perfect for wire-to-board applications, the CMC connector guarantees secure and efficient connectivity in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2023 | 513856 - Packaging Method/Quantity Changing. In order to distinguish the direction of the tray, the tray is chamfered in one corner and added with ribs around it. The inner size for products do not change. | Download | |||
| 05/08/2023 | 513352 - Capacity change or tool replacement. The purpose of this notice is to inform you of adding new copy molds and assembly line to meet the current and future requirements of the following products. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/01/2023 | 512325 - Packaging method/qty changing. The purpose of this notice is to inform you that we will change the packaging accessories from foam paper to EPE foam, the carton size will be reduced, and Du and MLQ will remain unchanged. As part of this change, no change will be made to the product. | Download | |||
| 07/19/2022 | 511897 - Capacity change or tool replacement . The purpose of this letter is to inform you that is expediting capacity component tooling to increase output,this will imply a new housing copy mold and an upgrade of the assembly line in order to increase its output by integrating additional equipment and devises. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/31/2022 | 511427 - Change Supplier. being proactive and save customers from unavoidable lines down molex is putting ina place a plan to add metal additional suppliers on Alloy c260 used on headers listed in the impact analysis list | Download | |||
| 02/20/2022 | 511262 - Change Supplier. Molex as the rest of the world is suffering metals unavailability and long lead time when available. main causes are metails shortages dur to a combination of factors (pandemic, flood, market trent, capacity issues, etc..) being proactive and save customers from unavoidable line downs, molex is putting in place a plan to add metal additional suppliers on Alloy C260 used on headers listed in the impact analysis list. | Download | |||
| 01/31/2022 | 511424 - Retraction of PCN 511262. Retraction of PCN 511262 initiated from our side (change supplier) since the scope for PCN 511262 was incorrect we are cancelling this PCN and we will be issuing a new PCN with the revised scope. | Download | |||
| 09/15/2017 | 502896 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 12/01/2014 | GCM 10652280 - Supplier Change. | Download | |||

