500817-0205

Heilind Number:MOL500817-0205
Manufacturer:Molex
Manufacturer Number:500817-0205
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500817-0205
Color:Gray
Series:500817 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Amperage:3 A
Connector Type:TPA - Term Pos Assurance
Number of Contacts:2
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Number of Contacts Loaded:2
Part Aliases:5008170205
SKU:MOL500817-0205

Detailed Description

Enhance the reliability of your connections with our Terminal Position Assurance accessory. Designed for TPA - Term Pos Assurance, this component ensures secure positioning for up to 2 contacts in a single row configuration. With a durable polyester construction and RoHS compliance, it guarantees longevity and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 85 °C, this gray accessory is essential for maintaining optimal performance in various applications. Packaged conveniently in a bag, it is a must-have for your modular setup. Elevate your connectivity with this essential RJ Connector accessory.