500817-0505

Heilind Number:MOL500817-0505
Manufacturer:Molex
Manufacturer Number:500817-0505
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500817-0505
Color:Gray
Series:500817 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Amperage:3 A
Connector Type:TPA - Term Pos Assurance
Number of Contacts:5
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Number of Contacts Loaded:5
Part Aliases:5008170505
SKU:MOL500817-0505

Detailed Description

Enhance the reliability of your connections with our Terminal Position Assurance accessory. Designed for optimal performance, this gray component ensures secure positioning of terminals, reducing the risk of disconnection. With a durable polyester construction and RoHS compliance, it guarantees longevity and environmental responsibility. Operating smoothly in a wide temperature range, from -40 to 85 °C, it's suitable for various applications. Loaded with five contacts in a single row configuration, it offers efficient connectivity. Perfect for use with RJ connectors, it's a vital addition to your setup, providing peace of mind in every connection.