| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500817-0605 |
| Color: | Gray |
| Series: | 500817 - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Amperage: | 3 A |
| Connector Type: | TPA - Term Pos Assurance |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | Polyester |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Number of Contacts Loaded: | 6 |
| Part Aliases: | 5008170605 |
| SKU: | MOL500817-0605 |
500817-0605
| Heilind Number: | MOL500817-0605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500817-0605 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.50mm Pitch Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 6 Circuits
More >>Specifications
Detailed Description
Enhance the integrity of your connections with our Terminal Position Assurance accessory. Designed for RJ connectors, this component ensures secure positioning with its 6 contacts and durable polyester construction. With a low operating temperature range of -40 to 85°C, it guarantees reliable performance in various environments. RoHS compliant and packaged in a convenient bag, it's a must-have for maintaining connectivity in critical systems. Upgrade your setup with this essential accessory for peace of mind in data transmission.

