500817-0705

Heilind Number:MOL500817-0705
Manufacturer:Molex
Manufacturer Number:500817-0705
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.50mm Pitch Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 500817-0705
Color:Gray
Series:500817 - TPA - Term Pos Assurance
Accessory Type:Terminal Position Assurance
Amperage:3 A
Connector Type:TPA - Term Pos Assurance
Number of Contacts:7
Number of Rows:1
Material:Polyester
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 85 °C
Number of Contacts Loaded:7
Part Aliases:5008170705
SKU:MOL500817-0705

Detailed Description

Enhance the security and reliability of your connections with our Terminal Position Assurance accessory, designed for seamless integration with TPA-compatible connectors. Made of durable polyester, this gray component ensures proper positioning of terminals, with seven contacts loaded in a single row for efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 85 °C, it guarantees performance in various environments. With RoHS compliance, it meets international standards for environmental responsibility. Individually packaged for convenience, it's an essential addition to your toolkit for maintaining the integrity of your modular, Ethernet, and fiber optic connections.